Technical Document
Specifications
Brand
HagerDetector Type
Motion Detector
Sensor Radius
12m
Diameter
102mm
Depth
58 mm
Country of Origin
France
Stock information temporarily unavailable.
EGP 27,922.34
EGP 27,922.34 Each (ex VAT)
Hager Motion Detector PIR Sensor, 12m Sensor Range
1
EGP 27,922.34
EGP 27,922.34 Each (ex VAT)
Hager Motion Detector PIR Sensor, 12m Sensor Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerDetector Type
Motion Detector
Sensor Radius
12m
Diameter
102mm
Depth
58 mm
Country of Origin
France