Technical Document
Specifications
Brand
HagerMounting Style
DIN Rail Mount
Series
MZ
Terminal Type
Screw
Contact Voltage Rating
415 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
France
Product details
Hager RCCB Shunt Trip
Common to both single and multi-pole 10 kA circuit breakers and RCCBs.
Features and Benefits
Allows remote tripping of the associated device
Operation of the coil is indicated by a flag on the switch
Screw terminals
DIN Rail mountable
EGP 9,155.60
EGP 9,155.60 Each (ex VAT)
1
EGP 9,155.60
EGP 9,155.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerMounting Style
DIN Rail Mount
Series
MZ
Terminal Type
Screw
Contact Voltage Rating
415 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
France
Product details
Hager RCCB Shunt Trip
Common to both single and multi-pole 10 kA circuit breakers and RCCBs.
Features and Benefits
Allows remote tripping of the associated device
Operation of the coil is indicated by a flag on the switch
Screw terminals
DIN Rail mountable