Technical Document
Specifications
Brand
HagerCurrent Rating
40A
Number of Poles
3
Trip Sensitivity
300mA
Tripping Characteristics
Type AC
Voltage Rating
230V
Series
BFC
Country of Origin
France
EGP 23,989.97
EGP 23,989.97 Each (ex VAT)
Hager BFC RCCB, 40A, 3 Pole, 300mA, Type AC, 230V
1
EGP 23,989.97
EGP 23,989.97 Each (ex VAT)
Hager BFC RCCB, 40A, 3 Pole, 300mA, Type AC, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCurrent Rating
40A
Number of Poles
3
Trip Sensitivity
300mA
Tripping Characteristics
Type AC
Voltage Rating
230V
Series
BFC
Country of Origin
France