Habia E 2019 Series White 0.61 mm² Hook Up Wire, 20 AWG, 100m, PTFE Insulation, E 2019 WHITE
RS Stock No.: 284-4353Brand: HabiaManufacturers Part No.: E 2019 WHITEDistrelec Article No.: 30093886
Technical Document
Specifications
Brand
HabiaCross Sectional Area
0.61 mm²
Sheath Colour
White
American Wire Gauge
20 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PTFE
Series
E 2019
Distrelec Product Id
30093886
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 15,922.00
EGP 159.22 Each (ex VAT)
Habia E 2019 Series White 0.61 mm² Hook Up Wire, 20 AWG, 100m, PTFE Insulation, E 2019 WHITE
100
EGP 15,922.00
EGP 159.22 Each (ex VAT)
Habia E 2019 Series White 0.61 mm² Hook Up Wire, 20 AWG, 100m, PTFE Insulation, E 2019 WHITE
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HabiaCross Sectional Area
0.61 mm²
Sheath Colour
White
American Wire Gauge
20 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PTFE
Series
E 2019
Distrelec Product Id
30093886
Country of Origin
Germany