GW Instek PFR Series Series Digital Bench Power Supply, 250V, 2A, 1-Output, 100W

RS Stock No.: 284-4812Brand: GW InstekManufacturers Part No.: PFR-100MGPDistrelec Article No.: 30149390
View all in Bench Power Supplies

Technical Document

Specifications

Series

PFR Series

Model Number

PFR-100M

Number of Outputs

1

Output Voltage

250V

Supply Voltage

85 → 265V ac

Output Current

2A

Power Rating

100W

Digital/Analogue

Digital

Distrelec Product Id

30149390

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 136,976.11

EGP 136,976.11 Each (ex VAT)

GW Instek PFR Series Series Digital Bench Power Supply, 250V, 2A, 1-Output, 100W

EGP 136,976.11

EGP 136,976.11 Each (ex VAT)

GW Instek PFR Series Series Digital Bench Power Supply, 250V, 2A, 1-Output, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

PFR Series

Model Number

PFR-100M

Number of Outputs

1

Output Voltage

250V

Supply Voltage

85 → 265V ac

Output Current

2A

Power Rating

100W

Digital/Analogue

Digital

Distrelec Product Id

30149390

Country of Origin

Taiwan, Province Of China

You may be interested in