Gunther Spelsberg Enclosure, 96 x 100 x 150mm

RS Stock No.: 223-360Brand: Gunther SpelsbergManufacturers Part No.: 54248201
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

External Length

96 mm

External Height

150 mm

External Width

100 mm

External Dimensions

96 x 100 x 150mm

You may be interested in
Spelsberg Consumer Unit Ake 03
EGP 3,959.58Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Gunther Spelsberg Enclosure, 96 x 100 x 150mm

P.O.A.

Gunther Spelsberg Enclosure, 96 x 100 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Spelsberg Consumer Unit Ake 03
EGP 3,959.58Each (ex VAT)

Technical Document

Specifications

External Length

96 mm

External Height

150 mm

External Width

100 mm

External Dimensions

96 x 100 x 150mm

You may be interested in
Spelsberg Consumer Unit Ake 03
EGP 3,959.58Each (ex VAT)