Guitel Hervieu Steel Dolly, 150kg Load, 490mm W x 750mm L x 143mm H
Technical Document
Specifications
Brand
Guitel HervieuLoad Capacity
150kg
Platform Material
Steel
Wheel Diameter
100mm
Width
490mm
Length
750mm
Foldable
No
Height
143mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 19,104.10
EGP 19,104.10 Each (ex VAT)
Guitel Hervieu Steel Dolly, 150kg Load, 490mm W x 750mm L x 143mm H
1
EGP 19,104.10
EGP 19,104.10 Each (ex VAT)
Guitel Hervieu Steel Dolly, 150kg Load, 490mm W x 750mm L x 143mm H
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Guitel HervieuLoad Capacity
150kg
Platform Material
Steel
Wheel Diameter
100mm
Width
490mm
Length
750mm
Foldable
No
Height
143mm
Country of Origin
China