Guitel Hervieu Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

RS Stock No.: 253-5930Brand: Guitel HervieuManufacturers Part No.: 1270405
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

100kg

Mounting Type

Plate

Includes Brake

No

Overall Height

130mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Polyolefin

Fixing Centres

80 x 60mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

105 x 80mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Medium Duty

Hub Material

Polyolefine

Hub Bearing Type

Plain Bore

Country of Origin

France

Product details

Small plate castors with polychoc wheel

Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.
Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).
Applications: standard handling on hard surfaces in good condition.

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in
Stock information temporarily unavailable.

EGP 1,915.31

EGP 1,915.31 Each (ex VAT)

Guitel Hervieu Swivel Castor Wheel, 100kg Capacity, 100mm Wheel

EGP 1,915.31

EGP 1,915.31 Each (ex VAT)

Guitel Hervieu Swivel Castor Wheel, 100kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

100kg

Mounting Type

Plate

Includes Brake

No

Overall Height

130mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Polyolefin

Fixing Centres

80 x 60mm

Housing Material

Zinc Plated Steel

Fixing Plate Dimensions

105 x 80mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Medium Duty

Hub Material

Polyolefine

Hub Bearing Type

Plain Bore

Country of Origin

France

Product details

Small plate castors with polychoc wheel

Pivoting or fixed handling castors with polychoc wheel. Pivot on one or two crown bearings depending on part number.
Excellent resistance to weak acids, weak and strong base solutions, alcohol, hydrocarbons and water (20 °C).
Applications: standard handling on hard surfaces in good condition.

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

You may be interested in