GUIDE GLOVES GUIDE 8010 Black Synthetic Leather, Polyester Anti-Vibration Work Gloves, Size 12

RS Stock No.: 144-770Brand: GUIDE GLOVESManufacturers Part No.: Guide 8010 Taille 12
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

12

Primary Glove Application

Anti-Vibration

Glove Material

Synthetic Leather, Polyester

Main Colour of Glove

Black

Number of Gloves

3Pairs

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

2

Range

GUIDE 8010

Country of Origin

Pakistan

Stock information temporarily unavailable.

EGP 15,411.92

EGP 15,411.92 Each (ex VAT)

GUIDE GLOVES GUIDE 8010 Black Synthetic Leather, Polyester Anti-Vibration Work Gloves, Size 12

EGP 15,411.92

EGP 15,411.92 Each (ex VAT)

GUIDE GLOVES GUIDE 8010 Black Synthetic Leather, Polyester Anti-Vibration Work Gloves, Size 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

12

Primary Glove Application

Anti-Vibration

Glove Material

Synthetic Leather, Polyester

Main Colour of Glove

Black

Number of Gloves

3Pairs

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

2

Range

GUIDE 8010

Country of Origin

Pakistan