GUIDE GLOVES GUIDE 579 Black, Orange Elastane, Nitrile, Nylon Mechanical Protection Work Gloves, Size 9, Nitrile Coating

RS Stock No.: 276-368Brand: GUIDE GLOVESManufacturers Part No.: GUIDE 579 T9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Mechanical Protection

Glove Material

Elastane, Nitrile, Nylon

Main Colour of Glove

Black, Orange

Glove Coating

Nitrile

Number of Gloves

6Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

Range

GUIDE 579

EN407 Thermal

Yes

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,583.37

EGP 2,583.37 Each (ex VAT)

GUIDE GLOVES GUIDE 579 Black, Orange Elastane, Nitrile, Nylon Mechanical Protection Work Gloves, Size 9, Nitrile Coating

EGP 2,583.37

EGP 2,583.37 Each (ex VAT)

GUIDE GLOVES GUIDE 579 Black, Orange Elastane, Nitrile, Nylon Mechanical Protection Work Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Mechanical Protection

Glove Material

Elastane, Nitrile, Nylon

Main Colour of Glove

Black, Orange

Glove Coating

Nitrile

Number of Gloves

6Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

Range

GUIDE 579

EN407 Thermal

Yes

Country of Origin

China