Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 7

RS Stock No.: 144-772Brand: GUIDE GLOVESManufacturers Part No.: Guide 1270 Taille 7
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

7

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Grey, White

Number of Gloves

6Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

GUIDE 1270

EN407 Thermal

Yes

Country of Origin

Pakistan

Stock information temporarily unavailable.

EGP 8,323.07

EGP 8,323.07 Each (ex VAT)

GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 7

EGP 8,323.07

EGP 8,323.07 Each (ex VAT)

GUIDE GLOVES GUIDE 1270 Grey, White Leather Welding Gloves, Size 7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

7

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Grey, White

Number of Gloves

6Pairs

EN388 Abrasion

1

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

1

Range

GUIDE 1270

EN407 Thermal

Yes

Country of Origin

Pakistan