Technical Document
Specifications
Brand
GT LineMaterial
Plastic
Box Type
Tool Case
Length
453mm
Width
345mm
Height
185mm
Dimensions
453 x 345 x 185mm
Wheels
2 Wheels
Lock Type
Key
Colour
Black
Weight
7.5kg
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 56,673.65
EGP 56,673.65 Each (ex VAT)
GT Line Plastic Tool Case 2 Wheels, 453 x 345 x 185mm
1
EGP 56,673.65
EGP 56,673.65 Each (ex VAT)
GT Line Plastic Tool Case 2 Wheels, 453 x 345 x 185mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GT LineMaterial
Plastic
Box Type
Tool Case
Length
453mm
Width
345mm
Height
185mm
Dimensions
453 x 345 x 185mm
Wheels
2 Wheels
Lock Type
Key
Colour
Black
Weight
7.5kg
Country of Origin
Italy