Greenlee Draw Stud With 19 X 11.1mm Draw Stud, Hydraulic Operation

RS Stock No.: 363-0610Brand: GreenleeManufacturers Part No.: 50294512
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Set Contents

19 X 11.1mm Draw Stud

Application

For Slug Buster punches up to 25.4mm

Operation

Hydraulic

Country of Origin

United States

Product details

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater

Stock information temporarily unavailable.

EGP 7,138.99

EGP 7,138.99 Each (ex VAT)

Greenlee Draw Stud With 19 X 11.1mm Draw Stud, Hydraulic Operation

EGP 7,138.99

EGP 7,138.99 Each (ex VAT)

Greenlee Draw Stud With 19 X 11.1mm Draw Stud, Hydraulic Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Contents

19 X 11.1mm Draw Stud

Application

For Slug Buster punches up to 25.4mm

Operation

Hydraulic

Country of Origin

United States

Product details

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater