Technical Document
Specifications
Brand
GrayhillAccessory Type
Multi-Touch Control Wheel Development Kit
For Use With
Clean Room Controls, Medical Device, Off-Highway Vehicles
Country of Origin
United States
Product details
T2 Series Multi-Touch Control Wheel
The Ts series multi-touch control wheel offer users four devices in one package. A multi-touch touchpad, 4 to 256 position rotary encoder, 4 position (N, S, E and W) joystick and a proximity sensor.
These units have a 102mm surface diameter that tracks multiple touch positions and feature Grayhills Instinct™ Gesture Recognition. This allows the user to do gestures such as move cursor, zoom, rotate, scroll, 3D gesture and flick all by simply placing one or more fingers on the device as you would with a normal touchpad or touchscreen. Tracked touch point data is sent from the device via USB to a system utilizing the Instinct™ software for interpretation. The Instinct™ software is a set of tools that, along with Grayhill multi-touch components, is able to create a more intuitive human interface solution.
The units also feature a rotary encoder which encircles the touchpad for mechanical control and a pushbutton for selection of the desired function. This means these units can eliminate the need for additional devices such as joysticks, touchpads and trackballs and it comes in a much smaller package.
Possible applications include:
Medical devices
Off-Highway vehicles
Gaming machines
Features:
Grayhill Instinct™ Gesture Recognition
Four devices in one: Multi-Touch touchpad, 4 to 256 position rotary encoder, 4 position (N, S, E, W) joystick and proximity sensor
Impervious to cleaning solutions
Easy to integrate into any device
Rugged, scratch-resistant surface
Windows™ 7 compatible HID
Operating temperature: -10 to +60 °C
Sealed to IP67
Rotational Life: 1,000,000 cycles minimum
Grayhill Encoders
EGP 34,085.28
EGP 34,085.28 Each (ex VAT)
1
EGP 34,085.28
EGP 34,085.28 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GrayhillAccessory Type
Multi-Touch Control Wheel Development Kit
For Use With
Clean Room Controls, Medical Device, Off-Highway Vehicles
Country of Origin
United States
Product details
T2 Series Multi-Touch Control Wheel
The Ts series multi-touch control wheel offer users four devices in one package. A multi-touch touchpad, 4 to 256 position rotary encoder, 4 position (N, S, E and W) joystick and a proximity sensor.
These units have a 102mm surface diameter that tracks multiple touch positions and feature Grayhills Instinct™ Gesture Recognition. This allows the user to do gestures such as move cursor, zoom, rotate, scroll, 3D gesture and flick all by simply placing one or more fingers on the device as you would with a normal touchpad or touchscreen. Tracked touch point data is sent from the device via USB to a system utilizing the Instinct™ software for interpretation. The Instinct™ software is a set of tools that, along with Grayhill multi-touch components, is able to create a more intuitive human interface solution.
The units also feature a rotary encoder which encircles the touchpad for mechanical control and a pushbutton for selection of the desired function. This means these units can eliminate the need for additional devices such as joysticks, touchpads and trackballs and it comes in a much smaller package.
Possible applications include:
Medical devices
Off-Highway vehicles
Gaming machines
Features:
Grayhill Instinct™ Gesture Recognition
Four devices in one: Multi-Touch touchpad, 4 to 256 position rotary encoder, 4 position (N, S, E, W) joystick and proximity sensor
Impervious to cleaning solutions
Easy to integrate into any device
Rugged, scratch-resistant surface
Windows™ 7 compatible HID
Operating temperature: -10 to +60 °C
Sealed to IP67
Rotational Life: 1,000,000 cycles minimum