Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Grayhill Push Button Switch, Momentary, Panel Mount, 13.46mm Cutout, SPST, 24V dc, IP67

RS Stock No.: 876-7492Brand: GrayhillManufacturers Part No.: 30-200
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.46mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

IP Rating

IP67

Contact Current Rating

150 mA

Terminal Type

Snap-In

Contact Material

Gold Plated Nickel Brass

Manufacturer Part No.

30-200

Contact DC Voltage Rating

24V

Case Colour

Black

Product details

30 Series Butt Contact Pushbutton Switches

The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.

Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals

Grayhill Pushbutton Switches

Stock information temporarily unavailable.

EGP 1,635.70

EGP 1,635.70 Each (ex VAT)

Grayhill Push Button Switch, Momentary, Panel Mount, 13.46mm Cutout, SPST, 24V dc, IP67

EGP 1,635.70

EGP 1,635.70 Each (ex VAT)

Grayhill Push Button Switch, Momentary, Panel Mount, 13.46mm Cutout, SPST, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.46mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

IP Rating

IP67

Contact Current Rating

150 mA

Terminal Type

Snap-In

Contact Material

Gold Plated Nickel Brass

Manufacturer Part No.

30-200

Contact DC Voltage Rating

24V

Case Colour

Black

Product details

30 Series Butt Contact Pushbutton Switches

The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.

Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals

Grayhill Pushbutton Switches