Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Grasslin Analogue Time Switch 110 → 230 V ac, 1-Channel

RS Stock No.: 283-0999Brand: GrasslinManufacturers Part No.: 02.78.1001.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

EGP 6,153.68

EGP 6,153.68 Each (ex VAT)

Grasslin Analogue Time Switch 110 → 230 V ac, 1-Channel

EGP 6,153.68

EGP 6,153.68 Each (ex VAT)

Grasslin Analogue Time Switch 110 → 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Country of Origin

India

You may be interested in