Technical Document
Specifications
Brand
Gossen MetrawattAutomatic RCD Test
Yes
Model Number p
PROFITEST MTECH
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
3700V
Maximum Voltage Measurement
500V
Test Type
Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
RCD Test Type
AC Type, DC Selective
Test Standards
IEC 60364-6
IP Rating
IP40
Display Type
Dot Matrix
Maximum Operating Temperature
+40°C
Power Source
Battery, Mains
Width
260mm
Length
330mm
Dimensions
330 x 260 x 90mm
Minimum Operating Temperature
0°C
Height
90mm
Weight
2.7kg
Safety Category Level
CAT III, CAT IV
Plug Type
Type F - Schuko plug
Safety Category Voltage
300 V, 500 V, 600 V
Battery Type
AA
Safety Category
CAT III 500 V, CAT III 600 V, CAT IV 300 V
Country of Origin
Germany
Product details
PROFITEST MTECH+ DIN VDE 0100/IEC 60364-6 Tester
A broad-range measuring device allows for use of the test instrument in all alternating and 3-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420 Hz.
Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-Surface Insulation Measurement
Universal connector system
Standard-compliant Testing of Electric Vehicle Charging Stations in accordance with IEC 60364-6 and IEC 61851
ProfiScan - App for Android Smartphones and Tablet PCs
Testing of residual current devices (RCCBs)
Special testing for systems and RCCBs
Testing for special RCDs
Testing of RCCBs in IT systems
Supplied with
PROFITEST MTECH+ tester, earthing contact plug insert, 2-pole measuring adapter and 1 cable for expansion into a 3-pole adapter (PRO-A3-II), 2 x Alligator clips, shoulder strap, set of rechargeable batteries, battery charger, condensed operating instructions, supplement safety information, detailed operating instructions for download from the website www.gossenmetrawatt.com, DAkkS calibration certificate, USB cable.
EGP 300,948.56
EGP 300,948.56 Each (ex VAT)
1
EGP 300,948.56
EGP 300,948.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattAutomatic RCD Test
Yes
Model Number p
PROFITEST MTECH
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
3700V
Maximum Voltage Measurement
500V
Test Type
Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
RCD Test Type
AC Type, DC Selective
Test Standards
IEC 60364-6
IP Rating
IP40
Display Type
Dot Matrix
Maximum Operating Temperature
+40°C
Power Source
Battery, Mains
Width
260mm
Length
330mm
Dimensions
330 x 260 x 90mm
Minimum Operating Temperature
0°C
Height
90mm
Weight
2.7kg
Safety Category Level
CAT III, CAT IV
Plug Type
Type F - Schuko plug
Safety Category Voltage
300 V, 500 V, 600 V
Battery Type
AA
Safety Category
CAT III 500 V, CAT III 600 V, CAT IV 300 V
Country of Origin
Germany
Product details
PROFITEST MTECH+ DIN VDE 0100/IEC 60364-6 Tester
A broad-range measuring device allows for use of the test instrument in all alternating and 3-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420 Hz.
Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-Surface Insulation Measurement
Universal connector system
Standard-compliant Testing of Electric Vehicle Charging Stations in accordance with IEC 60364-6 and IEC 61851
ProfiScan - App for Android Smartphones and Tablet PCs
Testing of residual current devices (RCCBs)
Special testing for systems and RCCBs
Testing for special RCDs
Testing of RCCBs in IT systems
Supplied with
PROFITEST MTECH+ tester, earthing contact plug insert, 2-pole measuring adapter and 1 cable for expansion into a 3-pole adapter (PRO-A3-II), 2 x Alligator clips, shoulder strap, set of rechargeable batteries, battery charger, condensed operating instructions, supplement safety information, detailed operating instructions for download from the website www.gossenmetrawatt.com, DAkkS calibration certificate, USB cable.