Technical Document
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Display Type
Digital
Model Number p
METRAHIT AM TECH
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+1372°C
Absolute Maximum Capacitance Measurement
1mF
Maximum Frequency
10kHz
DC Current Measurement Resolution
1µA dc
AC Current Measurement Resolution
1µA ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III, CAT IV
Maximum Operating Temperature
+40°C
Best Resistance Measurement Accuracy
±2% + 10 Digits
Length
200mm
Best DC Voltage Accuracy
±0.05% + 3 Digits
Best AC Current Accuracy
±0.9% + 10 Digits
Width
87mm
Dimensions
200 x 87 x 45mm
Best Temperature Measurement Accuracy
±1% + 5 Digits
Best AC Voltage Accuracy
±0.05% + 3 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Weight
350g
Best DC Current Accuracy
±0.9% + 10 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Country of Origin
Germany
Product details
METRAHIT BASE PRO TECH
MetraHit digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.
Features and Benefits:
Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
12 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
Current measuring via external current sensors
MIN / MAX / data hold storage
Diode test and continuity test
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V
Additional "PRO" features
16 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Additional "TECH" features
20 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Capacitance
Applications:
Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications
What Is Included:
Multimeter
Pair of safety measurement cables 1.2 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate
EGP 52,936.81
EGP 52,936.81 Each (ex VAT)
Calibration type
No Calibration
1
EGP 52,936.81
EGP 52,936.81 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattMultimeter Type
Handheld
Display Type
Digital
Model Number p
METRAHIT AM TECH
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+1372°C
Absolute Maximum Capacitance Measurement
1mF
Maximum Frequency
10kHz
DC Current Measurement Resolution
1µA dc
AC Current Measurement Resolution
1µA ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
AC Voltage Measurement Resolution
10µV ac
Capacitance Measurement Resolution
10pF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III, CAT IV
Maximum Operating Temperature
+40°C
Best Resistance Measurement Accuracy
±2% + 10 Digits
Length
200mm
Best DC Voltage Accuracy
±0.05% + 3 Digits
Best AC Current Accuracy
±0.9% + 10 Digits
Width
87mm
Dimensions
200 x 87 x 45mm
Best Temperature Measurement Accuracy
±1% + 5 Digits
Best AC Voltage Accuracy
±0.05% + 3 Digits
Best Capacitance Measurement Accuracy
±5% + 6 Digits
Minimum Operating Temperature
0°C
Height
45mm
Weight
350g
Best DC Current Accuracy
±0.9% + 10 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Country of Origin
Germany
Product details
METRAHIT BASE PRO TECH
MetraHit digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.
Features and Benefits:
Large light blue illuminated display with extra-large figures (15 mm) and bargraph display
12 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
Current measuring via external current sensors
MIN / MAX / data hold storage
Diode test and continuity test
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Safety: CAT IV 600V, CAT III 1000 V
Additional "PRO" features
16 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Additional "TECH" features
20 multimeter functions
Current measurement up to 10 A AC / DC directly possible
Low pass filter ( 1kHz)
Capacitance
Applications:
Electrical engineering
Electrical installation
Laboratory applications
Telecommunications
Training
Many other applications
What Is Included:
Multimeter
Pair of safety measurement cables 1.2 m
4 mm test probes CAT III, 600 V CAT IV (KS17-2)
2 Batteries 1.5 V Type AA
Operating instructions English/German
CD Rom, Content operating instructions English/German
DAkkS Calibration certificate