Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter, 1A ac Max, 600V ac Max

RS Stock No.: 811-1280Brand: Gossen MetrawattManufacturers Part No.: M227B
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

METRAHit 27i

Model Number (p)

METRAHit 27i

Functions Measured

AC Voltage, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum Resistance Measurement

30MΩ

Absolute Maximum Temperature Measurement

+600°C

True RMS

No

Maximum Frequency

3kHz

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

1µΩ

DC Voltage Measurement Resolution

100µV dc

Safety Category Level

CAT II

Temperature Measurement Resolution

-273.05°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

35mm

Weight

420g

Width

84mm

Length

195mm

Dimensions

195 x 84 x 35mm

Safety Category Voltage

600V

Battery Type

NiMH

Country of Origin

Germany

Product details

M227B Metra Hit 27I Digital Multimeter

The Metra Hit multimeter is a compact milliohm resistance meter plus digital multimeter and thermometer for the measurement of low-value contact resistance on aircraft outer skins (lightning protection, wick test), and for general low-resistance measurements.

The multimeter is also used for service and repair work performed on airplane and helicopter electrical systems (voltage, insulation, milliohm and temperature measurement)
In addition to its own multimeter functions for electrical quantities, the instrument also includes a mega-ohm measuring function with insulation test voltages of 50, 100, 250 and 500 V, as well as temperature measurement with Pt100 and Pt1000 sensors
Insulation resistance measurement 30 MOhm to 3 GOhm with adjustable test voltage of 50, 100, 250, or 500 Vdc
Milliohmmeter with 1 A measuring current and 200 mA measuring current
Kelvin connection (4-wire measurement)
Resistance measurement from 300 Ohm to 30 MOhm
Voltage measurement from 3 to 600 Vdc and 3 to 600 Vac with ±30.000 digits
LCD display with backlight
Frequency measurement from 300 Hz to 3 kHz
Memory for up to 1,200 measured values
Continuity and diode testing
Overload protection

Supplied with

Protective rubber cover with carrying strap, 3 x size AA NiMH batteries, mains power battery charger, measurement cable set, abbreviated operating instructions, operating instructions D/GB/F, adapter USB-HIT including USB cable and system software METRAwin®10/METRA HIT on CD-ROM, DAkkS calibration certificate

Standards

CAT II-600V

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter, 1A ac Max, 600V ac Max

Calibration type

P.O.A.

Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter, 1A ac Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

METRAHit 27i

Model Number (p)

METRAHit 27i

Functions Measured

AC Voltage, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum Resistance Measurement

30MΩ

Absolute Maximum Temperature Measurement

+600°C

True RMS

No

Maximum Frequency

3kHz

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

1µΩ

DC Voltage Measurement Resolution

100µV dc

Safety Category Level

CAT II

Temperature Measurement Resolution

-273.05°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

35mm

Weight

420g

Width

84mm

Length

195mm

Dimensions

195 x 84 x 35mm

Safety Category Voltage

600V

Battery Type

NiMH

Country of Origin

Germany

Product details

M227B Metra Hit 27I Digital Multimeter

The Metra Hit multimeter is a compact milliohm resistance meter plus digital multimeter and thermometer for the measurement of low-value contact resistance on aircraft outer skins (lightning protection, wick test), and for general low-resistance measurements.

The multimeter is also used for service and repair work performed on airplane and helicopter electrical systems (voltage, insulation, milliohm and temperature measurement)
In addition to its own multimeter functions for electrical quantities, the instrument also includes a mega-ohm measuring function with insulation test voltages of 50, 100, 250 and 500 V, as well as temperature measurement with Pt100 and Pt1000 sensors
Insulation resistance measurement 30 MOhm to 3 GOhm with adjustable test voltage of 50, 100, 250, or 500 Vdc
Milliohmmeter with 1 A measuring current and 200 mA measuring current
Kelvin connection (4-wire measurement)
Resistance measurement from 300 Ohm to 30 MOhm
Voltage measurement from 3 to 600 Vdc and 3 to 600 Vac with ±30.000 digits
LCD display with backlight
Frequency measurement from 300 Hz to 3 kHz
Memory for up to 1,200 measured values
Continuity and diode testing
Overload protection

Supplied with

Protective rubber cover with carrying strap, 3 x size AA NiMH batteries, mains power battery charger, measurement cable set, abbreviated operating instructions, operating instructions D/GB/F, adapter USB-HIT including USB cable and system software METRAwin®10/METRA HIT on CD-ROM, DAkkS calibration certificate

Standards

CAT II-600V