Technical Document
Specifications
Brand
GMC-I ProsysAdapter Type
AC/DC
Maximum DC Current
1000A
Maximum ac Current
1kA ac
Best Accuracy
±1 %
Resolution
500 mA
Maximum Conductor Size
32mm
Safety Category
CAT III 300V
Output Type
Current
Connector Type
BNC
Battery Type
9 V
Battery Life
50 h
Cable Length Extended
2m
Model Number p
CP-1005
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Bandwidth
200MHz
Safety Category Level
CAT III
Safety Category Voltage
300V
Country of Origin
United Kingdom
Product details
CP1 Series AC/DC 1000A ac/dc Current Probes
1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V
Supplied with
1 x PP3 9V alkaline battery & instructions
EGP 44,594.36
EGP 44,594.36 Each (ex VAT)
Calibration type
No Calibration
1
EGP 44,594.36
EGP 44,594.36 Each (ex VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GMC-I ProsysAdapter Type
AC/DC
Maximum DC Current
1000A
Maximum ac Current
1kA ac
Best Accuracy
±1 %
Resolution
500 mA
Maximum Conductor Size
32mm
Safety Category
CAT III 300V
Output Type
Current
Connector Type
BNC
Battery Type
9 V
Battery Life
50 h
Cable Length Extended
2m
Model Number p
CP-1005
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Bandwidth
200MHz
Safety Category Level
CAT III
Safety Category Voltage
300V
Country of Origin
United Kingdom
Product details
CP1 Series AC/DC 1000A ac/dc Current Probes
1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V
Supplied with
1 x PP3 9V alkaline battery & instructions