Technical Document
Specifications
Brand
GMC-I ProsysAdapter Type
AC/DC
Maximum DC Current
1000A
Maximum ac Current
1000A ac
Best Accuracy
±1% + 0.5 A
Resolution
500 mA
Calibrated
RSCAL
Maximum Conductor Size
32mm
Safety Category
CAT III 300V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9 V
Battery Life
50 h
Cable Length Extended
1.5m
Maximum Operating Temperature
+50°C
Model Number p
CP-1000
Minimum Operating Temperature
0°C
Safety Category Voltage
300V
Safety Category Level
CAT III
Country of Origin
United Kingdom
Product details
CP1 Series AC/DC 1000A ac/dc Current Probes
1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V
Supplied with
1 x PP3 9V alkaline battery & instructions
EGP 36,621.52
EGP 36,621.52 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 36,621.52
EGP 36,621.52 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GMC-I ProsysAdapter Type
AC/DC
Maximum DC Current
1000A
Maximum ac Current
1000A ac
Best Accuracy
±1% + 0.5 A
Resolution
500 mA
Calibrated
RSCAL
Maximum Conductor Size
32mm
Safety Category
CAT III 300V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9 V
Battery Life
50 h
Cable Length Extended
1.5m
Maximum Operating Temperature
+50°C
Model Number p
CP-1000
Minimum Operating Temperature
0°C
Safety Category Voltage
300V
Safety Category Level
CAT III
Country of Origin
United Kingdom
Product details
CP1 Series AC/DC 1000A ac/dc Current Probes
1000A ac/dc measurement range
Simple push button auto zero
Auto power off conserves battery life
High external field rejection
Excellent accuracy over full range
EN61010 Safety Rating CAT III 300V
Supplied with
1 x PP3 9V alkaline battery & instructions