3118-04-000 Laser Module, 515nm 5mW, Flexible Dot pattern 10 V

RS Stock No.: 210-7357Brand: Global LaserManufacturers Part No.: 3118-04-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Flexible

Laser Colour

Green

Emission Pattern

Dot

Laser Wavelength

515nm

Optical Output Power

5mW

Laser Class

3R

Application

Alignment

Supply Voltage Range

10 V

Series

LaserLyte-Flex

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 27,809.78

EGP 27,809.78 Each (ex VAT)

3118-04-000 Laser Module, 515nm 5mW, Flexible Dot pattern 10 V

EGP 27,809.78

EGP 27,809.78 Each (ex VAT)

3118-04-000 Laser Module, 515nm 5mW, Flexible Dot pattern 10 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Laser Type

Flexible

Laser Colour

Green

Emission Pattern

Dot

Laser Wavelength

515nm

Optical Output Power

5mW

Laser Class

3R

Application

Alignment

Supply Voltage Range

10 V

Series

LaserLyte-Flex

Country of Origin

United Kingdom