Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
3mW
Laser Class
3R
Dimensions
24 (Dia.) x 14mm
Application
Alignment
Diameter
24mm
Length
14mm
Maximum Supply Voltage
+5.5V
Minimum Supply Voltage
+4.5V
Supply Voltage Range
+4.5 → +5.5 V
Series
Cameo
Country of Origin
United Kingdom
Product details
Cameo Industrial Laser Module
Simple thread-mounted industrial laser modules.
Cameo 1250 Standard Series:
Isolated metal case with M12 thread
Size: 24 x 14 x 14mm
User focusable
Spot size: Less than 50 micron
Divergence: Less than 0.5 mRad
Designed for continuous cool running
Wide range of focus distances
JST 2-way connector
Cameo 1260 Gated Series - additional features:
TTL input facilitates rapid switching/gating
Switching speeds up to 100kHz
Controlled chopping minimises power consumption and extends life
True ON/OFF pulsed control
Low-speed enable input
Low power consumption
JST 4-way connector
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Standards
Complies with BS (EN) 60825
Laser Modules, Global Laser
EGP 13,014.90
EGP 13,014.90 Each (ex VAT)
1
EGP 13,014.90
EGP 13,014.90 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
3mW
Laser Class
3R
Dimensions
24 (Dia.) x 14mm
Application
Alignment
Diameter
24mm
Length
14mm
Maximum Supply Voltage
+5.5V
Minimum Supply Voltage
+4.5V
Supply Voltage Range
+4.5 → +5.5 V
Series
Cameo
Country of Origin
United Kingdom
Product details
Cameo Industrial Laser Module
Simple thread-mounted industrial laser modules.
Cameo 1250 Standard Series:
Isolated metal case with M12 thread
Size: 24 x 14 x 14mm
User focusable
Spot size: Less than 50 micron
Divergence: Less than 0.5 mRad
Designed for continuous cool running
Wide range of focus distances
JST 2-way connector
Cameo 1260 Gated Series - additional features:
TTL input facilitates rapid switching/gating
Switching speeds up to 100kHz
Controlled chopping minimises power consumption and extends life
True ON/OFF pulsed control
Low-speed enable input
Low power consumption
JST 4-way connector
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Standards
Complies with BS (EN) 60825