Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Dot
Lens Type
Aspheric
Exit Aperture Size
2mm
Transmission Loss
0.31
Series
M11
Country of Origin
United Kingdom
Product details
Lenses for M11 Aculase & Beta Laser Modules
A range of M11 thread mounting collimating lenses from Global Laser suitable for use with the Aculase and Beta TX/CW Laser Modules. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M11 Focus Key, 127-1535.
EGP 2,539.74
EGP 2,539.74 Each (ex VAT)
1
EGP 2,539.74
EGP 2,539.74 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Dot
Lens Type
Aspheric
Exit Aperture Size
2mm
Transmission Loss
0.31
Series
M11
Country of Origin
United Kingdom
Product details
Lenses for M11 Aculase & Beta Laser Modules
A range of M11 thread mounting collimating lenses from Global Laser suitable for use with the Aculase and Beta TX/CW Laser Modules. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M11 Focus Key, 127-1535.