Global Laser C1 Laser Lens

RS Stock No.: 127-1543Brand: Global LaserManufacturers Part No.: 1125-370-000
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Lens Type

C1

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

Lenses for M11 Aculase & Beta Laser Modules

A range of M11 thread mounting collimating lenses from Global Laser suitable for use with the Aculase and Beta TX/CW Laser Modules. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M11 Focus Key, 127-1535.

EGP 2,022.72

EGP 2,022.72 Each (ex VAT)

Global Laser C1 Laser Lens

EGP 2,022.72

EGP 2,022.72 Each (ex VAT)

Global Laser C1 Laser Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lens Type

C1

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

Lenses for M11 Aculase & Beta Laser Modules

A range of M11 thread mounting collimating lenses from Global Laser suitable for use with the Aculase and Beta TX/CW Laser Modules. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M11 Focus Key, 127-1535.