Global Component Sourcing Self-Adhesive Thermal Interface Pad, 0.045mm Thick, 15W/m·K, Graphite, 150 x 300mm

Technical Document
Specifications
Dimensions
150 x 300mm
Thickness
0.045mm
Length
150mm
Width
300mm
Thermal Conductivity
15W/m·K
Material
Graphite
Self-Adhesive
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+400°C
Hardness
85 Shore A
Colour
Grey
Operating Temperature Range
-40 → +400 °C
Country of Origin
China
EGP 1,954.65
EGP 1,954.65 Each (ex VAT)
1
EGP 1,954.65
EGP 1,954.65 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Dimensions
150 x 300mm
Thickness
0.045mm
Length
150mm
Width
300mm
Thermal Conductivity
15W/m·K
Material
Graphite
Self-Adhesive
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+400°C
Hardness
85 Shore A
Colour
Grey
Operating Temperature Range
-40 → +400 °C
Country of Origin
China