Technical Document
Specifications
Brand
GlenairNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Current Rating
7.5A
Voltage Rating
600 V ac, 700 V dc
Shell Size
10
Mounting Type
Box Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Product details
MIL-C-26482 IPT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
EGP 3,456.88
EGP 3,456.88 Each (ex VAT)
1
EGP 3,456.88
EGP 3,456.88 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Current Rating
7.5A
Voltage Rating
600 V ac, 700 V dc
Shell Size
10
Mounting Type
Box Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Product details
MIL-C-26482 IPT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).