Glenair, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10,

RS Stock No.: 432-6895Brand: GlenairManufacturers Part No.: IPT01A10-6PRHM
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

6

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

10

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, free cable mounting for extension leads

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

EGP 7,046.40

EGP 7,046.40 Each (ex VAT)

Glenair, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10,

EGP 7,046.40

EGP 7,046.40 Each (ex VAT)

Glenair, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

6

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

10

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, free cable mounting for extension leads

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).