Glenair Heat Shrink Boot 17mm Sleeve Dia. x 3cm Length, Series 77 Series

RS Stock No.: 742-2454Brand: GlenairManufacturers Part No.: 770-001S202
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

17mm

Shrunk Diameter

3.5 mm, 7 mm

Sleeve Type

Heat Shrink

Sleeve Length

3cm

Material

Polyolefin

Series

Series 77

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Low Smoke Zero Halogen (LSZH), Type 2, Series 77

Glenair full nelson heatshrink boots (LSZH), series 77 type 2 for regulated environmental safety applications meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These LSZH semi rigid polyolefin heat shrink boots fit most standard heatshrink boot adaptors, including Glenair Series 31, 41 adapters and M85049 types. These Low smoke halogen free heatshrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Features & Benefits

Low smoke and zero halogen
Meets US and EU toxicity requirements
Resistant to fuels, oils and many adhesives
Internal epoxy adhesive
Shrink temperature of 135°C
Provides strain relief

Product Application Information

This Series 77 lipless heat shrink cable boot is used to protect circular connectors in harsh environments. It fits most standard heat shrink boot adapters, including Glenair Series 31, 41 adapters and M85049 types.

Approvals

NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Glenair Heat Shrink Boot 17mm Sleeve Dia. x 3cm Length, Series 77 Series

P.O.A.

Glenair Heat Shrink Boot 17mm Sleeve Dia. x 3cm Length, Series 77 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

17mm

Shrunk Diameter

3.5 mm, 7 mm

Sleeve Type

Heat Shrink

Sleeve Length

3cm

Material

Polyolefin

Series

Series 77

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Low Smoke Zero Halogen (LSZH), Type 2, Series 77

Glenair full nelson heatshrink boots (LSZH), series 77 type 2 for regulated environmental safety applications meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These LSZH semi rigid polyolefin heat shrink boots fit most standard heatshrink boot adaptors, including Glenair Series 31, 41 adapters and M85049 types. These Low smoke halogen free heatshrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Features & Benefits

Low smoke and zero halogen
Meets US and EU toxicity requirements
Resistant to fuels, oils and many adhesives
Internal epoxy adhesive
Shrink temperature of 135°C
Provides strain relief

Product Application Information

This Series 77 lipless heat shrink cable boot is used to protect circular connectors in harsh environments. It fits most standard heat shrink boot adapters, including Glenair Series 31, 41 adapters and M85049 types.

Approvals

NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

You may be interested in