Technical Document
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
16, 16S
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
32.5mm
Diameter
24.6mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series
Low Halogen (Black) Mil-C-5015 Bayonet Lock
EGP 2,415.20
EGP 241.52 Each (In a Bag of 10) (ex VAT)
10
EGP 2,415.20
EGP 241.52 Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
16, 16S
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
32.5mm
Diameter
24.6mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series