RS PRO M8, 100 mm x 15mm Cut Diameter

RS Stock No.: 773-297Brand: G&J Hall
brand-logo
View all in Counterbores

Technical Document

Specifications

Thread Size

M8

Pilot Diameter

9mm

Cutter Diameter

15mm

Shank Type

Plain

Shank Diameter

12.5 mm

Overall Length

100 mm

Material

HSS

Product details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO M8, 100 mm x 15mm Cut Diameter

P.O.A.

RS PRO M8, 100 mm x 15mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M8

Pilot Diameter

9mm

Cutter Diameter

15mm

Shank Type

Plain

Shank Diameter

12.5 mm

Overall Length

100 mm

Material

HSS

Product details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

You may be interested in