Gigavac GX14 Contactor, 24 V Coil, 1-Pole, 350 A, 1NO, 750 V

RS Stock No.: 285-8180Brand: GigavacManufacturers Part No.: GX14CADistrelec Article No.: 13700643
View all in Contactors

Technical Document

Specifications

Brand

Gigavac

Coil Voltage

24 V

Number of Poles

1

Contact Voltage Rating

750 V

Contact Current Rating

350 A

Series

GX14

Normal State Configuration

1NO

Country of Origin

United States

Stock information temporarily unavailable.

EGP 37,285.59

EGP 37,285.59 Each (ex VAT)

Gigavac GX14 Contactor, 24 V Coil, 1-Pole, 350 A, 1NO, 750 V

EGP 37,285.59

EGP 37,285.59 Each (ex VAT)

Gigavac GX14 Contactor, 24 V Coil, 1-Pole, 350 A, 1NO, 750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gigavac

Coil Voltage

24 V

Number of Poles

1

Contact Voltage Rating

750 V

Contact Current Rating

350 A

Series

GX14

Normal State Configuration

1NO

Country of Origin

United States