Technical Document
Specifications
Brand
GEORGINNumber of Channels
1
Barrier Type
Zener Barrier
Maximum Voltage
28V
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+60°C
Maximum Current
118,37mA
Minimum Operating Temperature
-20°C
Series
BZG
Operating Temperature Range
-20°C to 60°C
Country of Origin
France
Stock information temporarily unavailable.
EGP 13,883.23
EGP 13,883.23 1 Box of 1 (ex VAT)
GEORGIN 1 Channel Double Zener Barrier, ATEX
1
EGP 13,883.23
EGP 13,883.23 1 Box of 1 (ex VAT)
GEORGIN 1 Channel Double Zener Barrier, ATEX
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GEORGINNumber of Channels
1
Barrier Type
Zener Barrier
Maximum Voltage
28V
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+60°C
Maximum Current
118,37mA
Minimum Operating Temperature
-20°C
Series
BZG
Operating Temperature Range
-20°C to 60°C
Country of Origin
France