GEORGIN BPX Series Signal Converter, Current, RTD, Thermocouple, Voltage Input, Analogue Output, ATEX

RS Stock No.: 230-9435Brand: GEORGINManufacturers Part No.: BPX100E-10-1A
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

GEORGIN

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Analogue

Input Range

0 → 20kO, -1 → 10.5V, -2.5 → 23mA, -10 → 105mV, -270 → 2320°C

Hazardous Area Certification

ATEX

Series

BPX

Country of Origin

France

Stock information temporarily unavailable.

EGP 49,036.39

EGP 49,036.39 1 Box of 1 (ex VAT)

GEORGIN BPX Series Signal Converter, Current, RTD, Thermocouple, Voltage Input, Analogue Output, ATEX

EGP 49,036.39

EGP 49,036.39 1 Box of 1 (ex VAT)

GEORGIN BPX Series Signal Converter, Current, RTD, Thermocouple, Voltage Input, Analogue Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GEORGIN

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Analogue

Input Range

0 → 20kO, -1 → 10.5V, -2.5 → 23mA, -10 → 105mV, -270 → 2320°C

Hazardous Area Certification

ATEX

Series

BPX

Country of Origin

France