Georg Fischer Galvanised Malleable Iron Fitting Reducer Hexagon Nipple, Male BSPT 1in to Male BSPT 3/4in

RS Stock No.: 624-5833Brand: Georg FischerManufacturers Part No.: 770245224
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Reducer Hexagon Nipple

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

1in

Connection Gender 2

Male

Thread Standard 2

BSPT

Thread Size 2

3/4in

Finish

Galvanised

Country of Origin

Austria

Product details

Hexagon Nipple Reducer - BSPT

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Standards

BS143/1256, ISO49, BS21, ISO7/1, BS729

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

EGP 2,918.80

EGP 583.76 Each (In a Pack of 5) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting Reducer Hexagon Nipple, Male BSPT 1in to Male BSPT 3/4in

EGP 2,918.80

EGP 583.76 Each (In a Pack of 5) (ex VAT)

Georg Fischer Galvanised Malleable Iron Fitting Reducer Hexagon Nipple, Male BSPT 1in to Male BSPT 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Reducer Hexagon Nipple

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

1in

Connection Gender 2

Male

Thread Standard 2

BSPT

Thread Size 2

3/4in

Finish

Galvanised

Country of Origin

Austria

Product details

Hexagon Nipple Reducer - BSPT

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Standards

BS143/1256, ISO49, BS21, ISO7/1, BS729

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.