Georg Fischer Plastic Pipe Fitting, Straight Coupler

RS Stock No.: 123-8700Brand: Georg FischerManufacturers Part No.: 753911615
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Coupler

Fitting Direction

Straight

Length

156mm

Country of Origin

Switzerland

Product details

ELGEF+ Coupler

This Georg Fischer coupler is ideally used for industrial pressure applications such as water and gas. The coupler provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.

Features and Benefits

Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Removable centre stop

George Fischer Electrofusion Fittings

Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,006.37

EGP 6,006.37 Each (ex VAT)

Georg Fischer Plastic Pipe Fitting, Straight Coupler

EGP 6,006.37

EGP 6,006.37 Each (ex VAT)

Georg Fischer Plastic Pipe Fitting, Straight Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Fitting Type

Coupler

Fitting Direction

Straight

Length

156mm

Country of Origin

Switzerland

Product details

ELGEF+ Coupler

This Georg Fischer coupler is ideally used for industrial pressure applications such as water and gas. The coupler provides an extensive combination of possibilities and with an ease of assembly. 4 mm pin connectors ensure a secure fit between all ends of the pipe.

Features and Benefits

Integral pipe fixation
Max pressure – 10 bar Gas / 16 bar Water
Limited path fusion indicators
Removable centre stop

George Fischer Electrofusion Fittings

Georg Fischer ELGEF+ is the electrofusion system for pressurised piping systems. Each part has been developed to work with all other system components. Whether for water, gas or other pressurised piping, above or below ground. Enables a quick and reliable connection of your pipes and spigot through electrofusion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more