Georg Fischer Plastic Pipe Fitting, 45° Elbow, 3in

RS Stock No.: 265-3460Brand: Georg FischerManufacturers Part No.: 729151113
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Material

ABS

Fitting Direction

45°

Compatible Pipe Size

3in

Length

72mm

Country of Origin

Italy

Product details

Elbow 45°

Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications.
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water

Approvals

Water Bylaws Scheme

Standards

ISO/TR 7473; ISO/TR 7474; ISO/TR 7471; ISO TR 10358; DVS 2205 Part I

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,528.75

EGP 6,528.75 Each (ex VAT)

Georg Fischer Plastic Pipe Fitting, 45° Elbow, 3in

EGP 6,528.75

EGP 6,528.75 Each (ex VAT)

Georg Fischer Plastic Pipe Fitting, 45° Elbow, 3in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Fitting Type

Elbow

Material

ABS

Fitting Direction

45°

Compatible Pipe Size

3in

Length

72mm

Country of Origin

Italy

Product details

Elbow 45°

Elbow 45° PVC-U, with excellent chemical and corrosion resistance and suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications.
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water

Approvals

Water Bylaws Scheme

Standards

ISO/TR 7473; ISO/TR 7474; ISO/TR 7471; ISO TR 10358; DVS 2205 Part I

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more