Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Material
CPVC
Fitting Direction
45°
Compatible Pipe Size
50mm
Length
43mm
Product details
PVC-C 45 ° angled connectors
Standards
DIN 8079 // 8080 and ISO 727
Stock information temporarily unavailable.
EGP 2,215.54
EGP 2,215.54 Each (ex VAT)
Georg Fischer Plastic Pipe Fitting, 45° Elbow, 50mm
1
EGP 2,215.54
EGP 2,215.54 Each (ex VAT)
Georg Fischer Plastic Pipe Fitting, 45° Elbow, 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Georg FischerFitting Type
Elbow
Material
CPVC
Fitting Direction
45°
Compatible Pipe Size
50mm
Length
43mm
Product details
PVC-C 45 ° angled connectors
Standards
DIN 8079 // 8080 and ISO 727