Georg Fischer Plastic Pipe Fitting Threaded Socket, 32mm, Rp 1in to Cement 45mm

RS Stock No.: 279-1461Brand: Georg FischerManufacturers Part No.: 721910208
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Compatible Pipe Size

32mm

Thread Standard

Rp

Thread Size

1in

Thread Standard 2

Cement

Thread Size 2

45mm

Length

45mm

Country of Origin

Italy

Product details

Transition sleeves, PVC-U

Solvent socket with female pipe and a rustproof reinforcing ring (A2)

Stock information temporarily unavailable.

EGP 2,324.10

EGP 1,162.05 Each (In a Pack of 2) (ex VAT)

Georg Fischer Plastic Pipe Fitting Threaded Socket, 32mm, Rp 1in to Cement 45mm

EGP 2,324.10

EGP 1,162.05 Each (In a Pack of 2) (ex VAT)

Georg Fischer Plastic Pipe Fitting Threaded Socket, 32mm, Rp 1in to Cement 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Compatible Pipe Size

32mm

Thread Standard

Rp

Thread Size

1in

Thread Standard 2

Cement

Thread Size 2

45mm

Length

45mm

Country of Origin

Italy

Product details

Transition sleeves, PVC-U

Solvent socket with female pipe and a rustproof reinforcing ring (A2)