Technical Document
Specifications
Brand
Georg FischerType
2 Way
Ball Material
Stainless Steel
Attachment Type
Solvent Cement Socket
Compression Fitting Size
1in
Body Material
PVC-U
Pipe Diameter
32mm
Safe for Use With
Food, Water
Handle Type
Lever
Maximum Working Pressure psi
232psi
Maximum Working Pressure (psi)
232psi
Operating Pressure
16bar
Maximum Working Pressure bar
16bar
Maximum Working Pressure (bar)
16bar
Country of Origin
Switzerland
EGP 13,483.01
EGP 13,483.01 Each (ex VAT)
1
EGP 13,483.01
EGP 13,483.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Georg FischerType
2 Way
Ball Material
Stainless Steel
Attachment Type
Solvent Cement Socket
Compression Fitting Size
1in
Body Material
PVC-U
Pipe Diameter
32mm
Safe for Use With
Food, Water
Handle Type
Lever
Maximum Working Pressure psi
232psi
Maximum Working Pressure (psi)
232psi
Operating Pressure
16bar
Maximum Working Pressure bar
16bar
Maximum Working Pressure (bar)
16bar
Country of Origin
Switzerland