Georg Fischer SmartPro Series Signet Flow Integral System Transmitter

RS Stock No.: 901-0065Brand: Georg FischerManufacturers Part No.: 159001733
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Device Type

Signet Flow Integral System

Supply Voltage

24 V dc

Pipe Diameter Range

0.5 → 4 in

Material

Polypropylene

Series

SmartPro

Current Rating

4 → 20 mA

Country of Origin

United States

Product details

Paddlewheel Flow Sensor with Integrated Display

This Flow sensor integrates a Georg Fischer Signet 9900 single channel transmitter with a paddle wheel flow sensor and tough PP field mount casing. The 9900 transmitter features a back lit display with large characters giving up to 4 times the viewing distance of standard screens. The screen can show primary and secondary measurements simultaneously and a dial digital bar graph for quick indication. Set-up can be simple by using default values for fast programming or tailored for more specific requirements using the adjustable maximum and minimum settings and unit-of-measure selection.

Features and Benefits

Warning LED indicator
Optional PC COMM configuration tool
Optional H COMM configuration tool
Selectable error mode for current outputs, 3.6 mA or 22 mA
Easy to read dial-type digital bar graph
User-friendly interface consistent with legacy Signet ProPoint® and ProcessPro® devices
4 to 20 mA input (with optional 8058 Signal Converter)
Field upgradable relays
Factory reset option
Custom 13-character channel labelling
Large auto-sensing backlit display with “at a glance” visibility

Applications

The Signet 9900 transmitter is suitable for a wide range of applications including

Stock information temporarily unavailable.

EGP 111,340.16

EGP 111,340.16 Each (ex VAT)

Georg Fischer SmartPro Series Signet Flow Integral System Transmitter

EGP 111,340.16

EGP 111,340.16 Each (ex VAT)

Georg Fischer SmartPro Series Signet Flow Integral System Transmitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Signet Flow Integral System

Supply Voltage

24 V dc

Pipe Diameter Range

0.5 → 4 in

Material

Polypropylene

Series

SmartPro

Current Rating

4 → 20 mA

Country of Origin

United States

Product details

Paddlewheel Flow Sensor with Integrated Display

This Flow sensor integrates a Georg Fischer Signet 9900 single channel transmitter with a paddle wheel flow sensor and tough PP field mount casing. The 9900 transmitter features a back lit display with large characters giving up to 4 times the viewing distance of standard screens. The screen can show primary and secondary measurements simultaneously and a dial digital bar graph for quick indication. Set-up can be simple by using default values for fast programming or tailored for more specific requirements using the adjustable maximum and minimum settings and unit-of-measure selection.

Features and Benefits

Warning LED indicator
Optional PC COMM configuration tool
Optional H COMM configuration tool
Selectable error mode for current outputs, 3.6 mA or 22 mA
Easy to read dial-type digital bar graph
User-friendly interface consistent with legacy Signet ProPoint® and ProcessPro® devices
4 to 20 mA input (with optional 8058 Signal Converter)
Field upgradable relays
Factory reset option
Custom 13-character channel labelling
Large auto-sensing backlit display with “at a glance” visibility

Applications

The Signet 9900 transmitter is suitable for a wide range of applications including