Gems Sensors Pressure Sensor, 1bar Max, Analogue Output, Relative Reading

RS Stock No.: 896-8421Brand: Gems SensorsManufacturers Part No.: 3500B0001G01B000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Maximum Pressure Reading

1bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air, Gas, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Country of Origin

China

Product details

3500 Series Compact Low Pressure Transmitters

3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.

5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC

Stock information temporarily unavailable.

EGP 14,326.48

EGP 14,326.48 Each (ex VAT)

Gems Sensors Pressure Sensor, 1bar Max, Analogue Output, Relative Reading

EGP 14,326.48

EGP 14,326.48 Each (ex VAT)

Gems Sensors Pressure Sensor, 1bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Maximum Pressure Reading

1bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air, Gas, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Country of Origin

China

Product details

3500 Series Compact Low Pressure Transmitters

3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.

5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC