Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Voltage Output, Relative Reading

RS Stock No.: 795-4721Brand: Gems SensorsManufacturers Part No.: 3100R0100S01B000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.25 %

Output Type

Voltage

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Maximum Current

4.5 mA

Supply Voltage

7 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy

You may be interested in
Stock information temporarily unavailable.

EGP 15,116.86

EGP 15,116.86 Each (ex VAT)

Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Voltage Output, Relative Reading

EGP 15,116.86

EGP 15,116.86 Each (ex VAT)

Gems Sensors Pressure Sensor, 0bar Min, 100bar Max, Voltage Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.25 %

Output Type

Voltage

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

DIN 43650 Type A

Response Time

1 ms

Maximum Current

4.5 mA

Supply Voltage

7 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Pressure Transmitters - 3100 Series

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy

You may be interested in