Gems Sensors FS-150 Series Piston Flow Switch for Liquid, 0.5 gal/min Max

RS Stock No.: 906-8086Brand: Gems SensorsManufacturers Part No.: 129660
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.5 gal/min

Pipe Diameter Range

1/2 in

Connection Type

1/2 NPT Male

Maximum Pressure

13.8bar

Material

Polypropylene

Minimum Media Temperature

+21.1 °C

Maximum Media Temperature

+65.5°C

Minimum Operating Temperature

-17.8°C

Series

FS-150

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

FS-150 Series Flow Switch

These slim, inline switches reduce pressure drop to a minimum. They incorporate a unique, dual-diameter, internal bore and piston configuration to minimise flow constriction. Liquids are able to pass around the piston and flow through the switch with little pressure loss to the down stream line.

Features and Benefits

• Flow Rate Settings: Liquids 2 LPM and 19 LPM
• Port Size: "" NPT
• Primary Construction Material: Polypropylene
• Setting Type: Fixed

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 9,684.64

EGP 9,684.64 Each (ex VAT)

Gems Sensors FS-150 Series Piston Flow Switch for Liquid, 0.5 gal/min Max

EGP 9,684.64

EGP 9,684.64 Each (ex VAT)

Gems Sensors FS-150 Series Piston Flow Switch for Liquid, 0.5 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.5 gal/min

Pipe Diameter Range

1/2 in

Connection Type

1/2 NPT Male

Maximum Pressure

13.8bar

Material

Polypropylene

Minimum Media Temperature

+21.1 °C

Maximum Media Temperature

+65.5°C

Minimum Operating Temperature

-17.8°C

Series

FS-150

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

FS-150 Series Flow Switch

These slim, inline switches reduce pressure drop to a minimum. They incorporate a unique, dual-diameter, internal bore and piston configuration to minimise flow constriction. Liquids are able to pass around the piston and flow through the switch with little pressure loss to the down stream line.

Features and Benefits

• Flow Rate Settings: Liquids 2 LPM and 19 LPM
• Port Size: "" NPT
• Primary Construction Material: Polypropylene
• Setting Type: Fixed

Product Application Information

• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Altech Flow Sensors & Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more