Gems Sensors Vertical Stainless Steel Float Switch, Float, 1m Cable, Relay

RS Stock No.: 395-9343Brand: Gems SensorsManufacturers Part No.: 011-1950
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

Relay

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Pressure

30bar

Country of Origin

United States

Stock information temporarily unavailable.

EGP 10,183.36

EGP 10,183.36 Each (ex VAT)

Gems Sensors Vertical Stainless Steel Float Switch, Float, 1m Cable, Relay

EGP 10,183.36

EGP 10,183.36 Each (ex VAT)

Gems Sensors Vertical Stainless Steel Float Switch, Float, 1m Cable, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

Relay

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Pressure

30bar

Country of Origin

United States