Tinytag View 2 TV-4020 Temperature Data Logger, Serial, USB, 2 Input Channel(s)

RS Stock No.: 283-909Brand: GeminiManufacturers Part No.: TV-4020-PK
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

2

Model Number

View 2 TV-4020

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.35 °C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Dimensions

85 x 77 x 35mm

Temperature Measurement Resolution

0.02°C

Number Of Readings Per Channel

30000

Country of Origin

United Kingdom

Product details

Tinytag View 2 Data Logger With LCD Display

Tinytag View 2 loggers are equipped with an LCD display to provide instant indication of temperature and alarm conditions. The loggers are made with food grade materials and are ideal for use in food processing, retail, fridges and chill cabinet applications.

LCD display
30000 reading capacity, 30000 for single channel, 2 x 15000 for dual channel
Made with food grade materials
User-programmable logging interval 1 sec to 10 days
2 user-programmable alarms
Delayed and trigger start (reed relay) options
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
IP65 splash proof case
User-replaceable battery

Supplied with

1/2 AA Lithium battery.

Stock information temporarily unavailable.

EGP 22,312.19

EGP 22,312.19 Each (ex VAT)

Tinytag View 2 TV-4020 Temperature Data Logger, Serial, USB, 2 Input Channel(s)

EGP 22,312.19

EGP 22,312.19 Each (ex VAT)

Tinytag View 2 TV-4020 Temperature Data Logger, Serial, USB, 2 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

2

Model Number

View 2 TV-4020

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.35 °C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Dimensions

85 x 77 x 35mm

Temperature Measurement Resolution

0.02°C

Number Of Readings Per Channel

30000

Country of Origin

United Kingdom

Product details

Tinytag View 2 Data Logger With LCD Display

Tinytag View 2 loggers are equipped with an LCD display to provide instant indication of temperature and alarm conditions. The loggers are made with food grade materials and are ideal for use in food processing, retail, fridges and chill cabinet applications.

LCD display
30000 reading capacity, 30000 for single channel, 2 x 15000 for dual channel
Made with food grade materials
User-programmable logging interval 1 sec to 10 days
2 user-programmable alarms
Delayed and trigger start (reed relay) options
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
IP65 splash proof case
User-replaceable battery

Supplied with

1/2 AA Lithium battery.