Technical Document
Specifications
Brand
GefranPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
350bar
Accuracy
0.5% FSO
Output Type
Current, Voltage
Media Measured
Fluid
Process Connection
G1/4
Supply Voltage
30 V dc
IP Rating
IP65, IP67
Country of Origin
France
Stock information temporarily unavailable.
EGP 21,291.83
EGP 21,291.83 Each (ex VAT)
Gefran Pressure Sensor, 0bar Min, 350bar Max, Current, Voltage Output, Relative Reading
1
EGP 21,291.83
EGP 21,291.83 Each (ex VAT)
Gefran Pressure Sensor, 0bar Min, 350bar Max, Current, Voltage Output, Relative Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
350bar
Accuracy
0.5% FSO
Output Type
Current, Voltage
Media Measured
Fluid
Process Connection
G1/4
Supply Voltage
30 V dc
IP Rating
IP65, IP67
Country of Origin
France