Gefran Absolute Absolute Encoder

RS Stock No.: 176-554Brand: GefranManufacturers Part No.: PR-65-B-0-103 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Absolute

Maximum Revolutions

600rpm

IP Rating

IP65

Overall Height

54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

Angled position sensor, 345 °

Absolute position sensor
Potentiometric reading
Rotatable through 360 °
Mechanical fastening via flange mounting
Compatible socket RS stock no.: 129-8854 (straight)

Stock information temporarily unavailable.

EGP 32,853.17

EGP 32,853.17 Each (ex VAT)

Gefran Absolute Absolute Encoder

EGP 32,853.17

EGP 32,853.17 Each (ex VAT)

Gefran Absolute Absolute Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Absolute

Maximum Revolutions

600rpm

IP Rating

IP65

Overall Height

54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

Angled position sensor, 345 °

Absolute position sensor
Potentiometric reading
Rotatable through 360 °
Mechanical fastening via flange mounting
Compatible socket RS stock no.: 129-8854 (straight)