Gefran Linear Measuring Linear Transducer

RS Stock No.: 332-2230Brand: GefranManufacturers Part No.: PC-M-0130 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

130mm

Supply Voltage

60 V

IP Rating

IP40

Overall Width

311mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PC series slide movement sensors

Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.

You may be interested in
Gefran Linear Measuring Linear Transducer
EGP 28,923.62Each (ex VAT)
Gefran Linear Measuring Linear Transducer
EGP 33,679.64Each (ex VAT)
Stock information temporarily unavailable.

EGP 31,546.77

EGP 31,546.77 Each (ex VAT)

Gefran Linear Measuring Linear Transducer

EGP 31,546.77

EGP 31,546.77 Each (ex VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gefran Linear Measuring Linear Transducer
EGP 28,923.62Each (ex VAT)
Gefran Linear Measuring Linear Transducer
EGP 33,679.64Each (ex VAT)

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

130mm

Supply Voltage

60 V

IP Rating

IP40

Overall Width

311mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PC series slide movement sensors

Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.

You may be interested in
Gefran Linear Measuring Linear Transducer
EGP 28,923.62Each (ex VAT)
Gefran Linear Measuring Linear Transducer
EGP 33,679.64Each (ex VAT)