Gefran Pressure Sensor, 0bar Min, 2000bar Max, Voltage Output

RS Stock No.: 226-8971Brand: GefranManufacturers Part No.: M32-6-M-B02M-1-4-D 2130X000X00
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2000bar

Accuracy

0.5% FSO

Output Type

Voltage

Media Measured

Fluid

Process Connection

G1/2

Supply Voltage

12 V dc

IP Rating

IP65

Country of Origin

France

Stock information temporarily unavailable.

EGP 142,118.59

EGP 142,118.59 Each (ex VAT)

Gefran Pressure Sensor, 0bar Min, 2000bar Max, Voltage Output

EGP 142,118.59

EGP 142,118.59 Each (ex VAT)

Gefran Pressure Sensor, 0bar Min, 2000bar Max, Voltage Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2000bar

Accuracy

0.5% FSO

Output Type

Voltage

Media Measured

Fluid

Process Connection

G1/2

Supply Voltage

12 V dc

IP Rating

IP65

Country of Origin

France